
CellPack 127069 Heatshrink w/o adhesive Yellow 9.50 mm 4.80 mm Shrinkage:2:1 10 m
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 2.94
€ 29.40
3
1 M = € 2.81
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 2.94)
€ 29.40
plus VAT.
Only 5 Set(s) available
Highlights & Details
Schrumpfschlauchbox 2:1 SB
- 10 m
- Shrinkage: 2:1
- Yellow
- Nominal inside diameter (pre-shrinkage): 9.50 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
9.50 mm
- Nominal diameter (post-shrinkage)
4.80 mm
- Factory colour
Yellow
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
- Content
10 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-35 °C
- Max. temperature
+135 °C
- Manufacturer part #
127069
- Halogen-free
No
- Suitable for
Heatshrink
- Length
10 m
- RoHS-compliant
Yes
- Type
SB9.5-4.8
- Wall thickness (post-shrinkage)
0.64 mm
Documents & Downloads
Datasheet
Datasheet 1600634 CellPack 127069 Heatshrink w/o adhesive Yellow 9.50 mm 4.80 mm Shrinkage:2:1 10 m
User & Safety Instructions
User & Safety Instructions 1600634 CellPack 127069 Heatshrink w/o adhesive Yellow 9.50 mm 4.80 mm Shrinkage:2:1 10 m

