
CellPack 127073 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 8 m
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 3.05
€ 24.36
3
1 M = € 2.91
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 3.05)
€ 24.36
plus VAT.
14-day return policy included
Highlights & Details
Schrumpfschlauchbox 2:1 SB
- 8 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 12.70 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
12.70 mm
- Nominal diameter (post-shrinkage)
6.40 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
- Content
8 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-35 °C
- Max. temperature
+135 °C
- Manufacturer part #
127073
- Halogen-free
No
- Suitable for
Heatshrink
- Length
8 m
- RoHS-compliant
Yes
- Type
SB12.7-6.4
- Wall thickness (post-shrinkage)
0.64 mm
Documents & Downloads
Datasheet
Datasheet 1600689 CellPack 127073 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 8 m
User & Safety Instructions
User & Safety Instructions 1600689 CellPack 127073 Heatshrink w/o adhesive Black 12.70 mm 6.40 mm Shrinkage:2:1 8 m

