
CellPack 127077 Heatshrink w/o adhesive Yellow 12.70 mm 6.40 mm Shrinkage:2:1 8 m
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 3.68
€ 29.40
3
1 M = € 3.52
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 3.68)
€ 29.40
plus VAT.
Only 1 Set(s) available
Highlights & Details
Schrumpfschlauchbox 2:1 SB
- 8 m
- Shrinkage: 2:1
- Yellow
- Nominal inside diameter (pre-shrinkage): 12.70 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
12.70 mm
- Nominal diameter (post-shrinkage)
6.40 mm
- Factory colour
Yellow
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
- Content
8 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-35 °C
- Max. temperature
+135 °C
- Manufacturer part #
127077
- Halogen-free
No
- Suitable for
Heatshrink
- Length
8 m
- RoHS-compliant
Yes
- Type
SB12.7-6.4
- Wall thickness (post-shrinkage)
0.64 mm
Documents & Downloads
Datasheet
Datasheet 1600635 CellPack 127077 Heatshrink w/o adhesive Yellow 12.70 mm 6.40 mm Shrinkage:2:1 8 m
User & Safety Instructions
User & Safety Instructions 1600635 CellPack 127077 Heatshrink w/o adhesive Yellow 12.70 mm 6.40 mm Shrinkage:2:1 8 m

