
CellPack 127084 Heatshrink w/o adhesive Blue 19.10 mm 9.50 mm Shrinkage:2:1 7 m
Number
Highlights & Details
Schrumpfschlauchbox 2:1 SB
- 7 m
- Shrinkage: 2:1
- Blue
- Nominal inside diameter (pre-shrinkage): 19.10 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
19.10 mm
- Nominal inside diameter (pre-shrinkage)
19.10 mm
- Nominal diameter (post-shrinkage)
9.50 mm
- Factory colour
Blue
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
- Content
7 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-35 °C
- Max. temperature
+135 °C
- Manufacturer part #
127084
- Halogen-free
No
- Suitable for
Heatshrink
- Length
7 m
- RoHS-compliant
Yes
- Type
SB19.1-9.5
- Wall thickness (post-shrinkage)
0.76 mm
Documents & Downloads
Datasheet
Datasheet 1600791 CellPack 127084 Heatshrink w/o adhesive Blue 19.10 mm 9.50 mm Shrinkage:2:1 7 m
User & Safety Instructions
User & Safety Instructions 1600791 CellPack 127084 Heatshrink w/o adhesive Blue 19.10 mm 9.50 mm Shrinkage:2:1 7 m

