
CellPack 127091 Heatshrink w/o adhesive Transparent 25.40 mm 12.70 mm Shrinkage:2:1 4 m
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 7.35
€ 29.40
3
1 M = € 7.03
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 7.35)
€ 29.40
plus VAT.
Only 4 Set(s) available
Highlights & Details
Schrumpfschlauchbox 2:1 SB
- 4 m
- Shrinkage: 2:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 25.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
25.40 mm
- Nominal diameter (post-shrinkage)
12.70 mm
- Factory colour
Transparent
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
- Content
4 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-35 °C
- Max. temperature
+135 °C
- Manufacturer part #
127091
- Halogen-free
No
- Suitable for
Heatshrink
- Length
4 m
- RoHS-compliant
Yes
- Type
SB25.4-12.7
- Wall thickness (post-shrinkage)
0.89 mm
Documents & Downloads
Datasheet
Datasheet 1600702 CellPack 127091 Heatshrink w/o adhesive Transparent 25.40 mm 12.70 mm Shrinkage:2:1 4 m
User & Safety Instructions
User & Safety Instructions 1600702 CellPack 127091 Heatshrink w/o adhesive Transparent 25.40 mm 12.70 mm Shrinkage:2:1 4 m

