
CellPack 127101 Heatshrink w/o adhesive Red 1.50 mm 0.50 mm Shrinkage:3:1 15 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 2.80)
€ 42.01
plus VAT.
Only 2 Set(s) available
Highlights & Details
Schrumpfschlauchbox 3:1 SB
- 15 m
- Shrinkage: 3:1
- Red
- Nominal inside diameter (pre-shrinkage): 1.50 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
1.50 mm
- Nominal diameter (post-shrinkage)
0.50 mm
- Factory colour
Red
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
- Content
15 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
127101
- Halogen-free
No
- Length
15 m
- RoHS-compliant
Yes
- Type
SB1.5-0.5
- Wall thickness (post-shrinkage)
0.45 mm
Documents & Downloads
Datasheet
Datasheet 1600751 CellPack 127101 Heatshrink w/o adhesive Red 1.50 mm 0.50 mm Shrinkage:3:1 15 m
User & Safety Instructions
User & Safety Instructions 1600751 CellPack 127101 Heatshrink w/o adhesive Red 1.50 mm 0.50 mm Shrinkage:3:1 15 m

