
CellPack 127114 Heatshrink w/o adhesive Yellow 6 mm 2 mm Shrinkage:3:1 10 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 4.54)
€ 45.37
plus VAT.
Only 3 Set(s) available
Highlights & Details
Schrumpfschlauchbox 3:1 SB
- 10 m
- Shrinkage: 3:1
- Yellow
- Nominal inside diameter (pre-shrinkage): 6 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
6 mm
- Nominal diameter (post-shrinkage)
2 mm
- Factory colour
Yellow
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
- Content
10 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
127114
- Halogen-free
No
- Suitable for
Heatshrink
- Length
10 m
- RoHS-compliant
Yes
- Type
SB6-2
- Wall thickness (post-shrinkage)
0.65 mm
Documents & Downloads
Datasheet
Datasheet 1600911 CellPack 127114 Heatshrink w/o adhesive Yellow 6 mm 2 mm Shrinkage:3:1 10 m
User & Safety Instructions
User & Safety Instructions 1600911 CellPack 127114 Heatshrink w/o adhesive Yellow 6 mm 2 mm Shrinkage:3:1 10 m

