
CellPack 127421 Heatshrink + adhesive Black 34 mm 7 mm Shrinkage:3:1 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 26.88
€ 26.88
3
1 M = € 25.71
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 26.88)
€ 26.88
plus VAT.
Highlights & Details
Shrink tubing with adhesive 3:1 SRH 2
- 1 pc(s)
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 34 mm
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
34 mm
- Nominal diameter (post-shrinkage)
7 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
with partition
Writable
Chemical-resistant
UV-resistant
- Content
1 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (max.)
+125 °C
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Manufacturer part #
127421
- Halogen-free
Yes
- RoHS-compliant
Yes
- Type
SRH234-7
- Wall thickness (post-shrinkage)
2.60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1600968 CellPack 127421 Heatshrink + adhesive Black 34 mm 7 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600968 CellPack 127421 Heatshrink + adhesive Black 34 mm 7 mm Shrinkage:3:1 1 pc(s)
Description
Scope of delivery
- In sections of 1 m.
- This text is machine translated.


