
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.19
€ 1.92
10
1 M = € 0.18
€ 1.78
25
1 M = € 0.17
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.19)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Insulating tape no. 128
- Orange
- (L x W) 10 m x 19 mm
- Damp-proof, Oil-resistant, Acid-resistant/non-caustic, UV-resistant, Highly flexible
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Damp-proof
Oil-resistant
Acid-resistant/non-caustic
UV-resistant
Highly flexible
- Length
10 m
- Width
19 mm
- Thickness
0.15 mm
- Max. temperature
+90 °C
- Factory colour
Orange
- Adhesive type
Natural rubber
- Carrier material
PVC
- Series
No. 128
- Type
128/19mm x10m or
- Content
1 pc(s)
- Dim
(L x W) 10 m x 19 mm
- Industrial packaging
No
- Material thickness
0.15 mm
Documents & Downloads
Datasheet
Datasheet 1600456 CellPack 128/19mm x10m or 145807 Electrical tape No. 128 Orange (L x W) 10 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600456 CellPack 128/19mm x10m or 145807 Electrical tape No. 128 Orange (L x W) 10 m x 19 mm 1 pc(s)
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape

