
CellPack 143595 SRMAHV/28-10/250mm Heatshrink w/o screw connectors Cable Ø range: 10 - 28 mm Content: 1 pc(s)
Number
Technical specifications
- Product type
Heatshrink w/o screw connectors
- Cable Ø (max.)
28 mm
- max. cross section
28 mm
- Content
1 pc(s)
- Manufacturer part #
143595
- Factory colour
Black
- Cable Ø up to
10 mm
- Cable Ø range
10 - 28 mm
- Features
UV-resistant
can be stored indefinitely
halogen-free
- Length
250 mm
- RoHS-compliant
Yes
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Type
SRMAHV/28-10/250mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601330 CellPack 143595 SRMAHV/28-10/250mm Heatshrink w/o screw connectors Cable Ø range: 10 - 28 mm Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601330 CellPack 143595 SRMAHV/28-10/250mm Heatshrink w/o screw connectors Cable Ø range: 10 - 28 mm Content: 1 pc(s)
Description
Features
- Halogen-free, internal pressures of up to 1.5 bar, coated with thermoplastic adhesive, high tensile strength, cold-flow resistant, UV-resistant, non-corrosive, excellent chemical and electrical properties.


