
CellPack 144407 Heatshrink w/o adhesive Transparent 24 mm 8 mm Shrinkage:3:1 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
10
1 M = € 16.80
€ 16.80
30
1 M = € 15.97
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (1 m = € 16.80)
€ 168.00
plus VAT.
14-day return policy included
Highlights & Details
Heat shrink tubing without adhesive 3:1 SR1 F3
- 1 pc(s)
- Shrinkage: 3:1
- Transparent
- Nominal inside diameter (pre-shrinkage): 24 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
24 mm
- Nominal diameter (post-shrinkage)
8 mm
- Factory colour
Transparent
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
Writable
- Content
1 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
144407
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
SR1F324-8
- Wall thickness (post-shrinkage)
1.00 mm
Documents & Downloads
Datasheet
Datasheet 1600774 CellPack 144407 Heatshrink w/o adhesive Transparent 24 mm 8 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600774 CellPack 144407 Heatshrink w/o adhesive Transparent 24 mm 8 mm Shrinkage:3:1 1 pc(s)
Description
Scope of delivery
- In sections of 1 m.
- This text is machine translated.

