
CellPack Heatshrink w/o adhesive Red 39 mm 13 mm Shrinkage:3:1 1 pc(s)
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 21.84
€ 21.84
3
1 M = € 20.89
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 21.84)
€ 21.84
plus VAT.
Highlights & Details
Heat shrink tubing without adhesive 3:1 SR1 F3
- 1 pc(s)
- Shrinkage: 3:1
- Red
- Nominal inside diameter (pre-shrinkage): 39 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
39 mm
- Nominal inside diameter (pre-shrinkage)
39 mm
- Nominal diameter (post-shrinkage)
13 mm
- Factory colour
Red
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
- Content
1 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Halogen-free
No
- RoHS-compliant
Yes
- Type
SR1F339-13
- Wall thickness (post-shrinkage)
1.15 mm
Documents & Downloads
Datasheet
Datasheet 1600757 CellPack Heatshrink w/o adhesive Red 39 mm 13 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600757 CellPack Heatshrink w/o adhesive Red 39 mm 13 mm Shrinkage:3:1 1 pc(s)
Description
Scope of delivery
- In sections of 1 m.
- This text is machine translated.

