
CellPack 144461 Heatshrink w/o adhesive Brown 25.40 mm 12.70 mm Shrinkage:2:1 4 m
Number
Highlights & Details
Schrumpfschlauchbox 2:1 SB
- 4 m
- Shrinkage: 2:1
- Brown
- Nominal inside diameter (pre-shrinkage): 25.40 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
25.40 mm
- Nominal inside diameter (pre-shrinkage)
25.40 mm
- Nominal diameter (post-shrinkage)
12.70 mm
- Factory colour
Brown
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
- Content
4 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-35 °C
- Max. temperature
+135 °C
- Manufacturer part #
144461
- Halogen-free
No
- Suitable for
Heatshrink
- Length
4 m
- RoHS-compliant
Yes
- Type
SB25.4-12.7
- Wall thickness (post-shrinkage)
0.89 mm
Documents & Downloads
Datasheet
Datasheet 1600622 CellPack 144461 Heatshrink w/o adhesive Brown 25.40 mm 12.70 mm Shrinkage:2:1 4 m
User & Safety Instructions
User & Safety Instructions 1600622 CellPack 144461 Heatshrink w/o adhesive Brown 25.40 mm 12.70 mm Shrinkage:2:1 4 m

