
CellPack 145126 Heatshrink w/o adhesive Black 9.50 mm 4.80 mm Shrinkage:2:1 1 m
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 6.71
€ 6.71
5
1 M = € 6.30
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m = € 6.71)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Heat-shrink tubing without adhesive 2:1 SRC 1
- 1 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 9.50 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
9.50 mm
- Nominal diameter (post-shrinkage)
4.80 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Chemical-resistant
UV-resistant
Highly flexible
- Content
1 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-30 °C
- Max. temperature
+105 °C
- Manufacturer part #
145126
- Halogen-free
Yes
- RoHS-compliant
Yes
- Type
SRC19.5-4.8
- Wall thickness (post-shrinkage)
0.64 mm
Documents & Downloads
Datasheet
Datasheet 1600691 CellPack 145126 Heatshrink w/o adhesive Black 9.50 mm 4.80 mm Shrinkage:2:1 1 m
User & Safety Instructions
User & Safety Instructions 1600691 CellPack 145126 Heatshrink w/o adhesive Black 9.50 mm 4.80 mm Shrinkage:2:1 1 m
Description
Scope of delivery
- The decisive factors section of 1 m.
- This text is machine translated.

