
Number
Highlights & Details
Insulating tape no. 128
- Transparent
- (L x W) 10 m x 15 mm
- Damp-proof, Oil-resistant, Acid-resistant/non-caustic, UV-resistant, Highly flexible
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Damp-proof
Oil-resistant
Acid-resistant/non-caustic
UV-resistant
Highly flexible
- Length
10 m
- Width
15 mm
- Thickness
0.15 mm
- Max. temperature
+90 °C
- Factory colour
Transparent
- Adhesive type
Natural rubber
- Carrier material
PVC
- Series
No. 128
- Type
145824
- Content
1 pc(s)
- Dim
(L x W) 10 m x 15 mm
- Discharge voltage
40000 V
- Industrial packaging
No
- Material thickness
0.15 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1600464 CellPack 145824 145824 Electrical tape No. 128 Transparent (L x W) 10 m x 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600464 CellPack 145824 145824 Electrical tape No. 128 Transparent (L x W) 10 m x 15 mm 1 pc(s)
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape

