There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(L x W) 280 mm x 4.5 mm
Cable tie
100 pc(s)
Ecru
280 mm
4.5 mm
Oil-resistant
UV-proof
Inside
85 °C
-40 °C
Yes
Polyamide 6.6
Flammability class UL 94 V2
76 mm
146433
Yes
Halogen-free; polyamide 6.6
280 x 4,5 mm
216 N
4.5 mm
280 mm
KS 4.5/280/NC
not relevant
Datasheet 3747134 CellPack 146433 KS 4.5/280/NC Cable tie 280 mm 4.5 mm Ecru Oil-resistant, UV-proof 100 pc(s)
User & Safety Instructions 3747134 CellPack 146433 KS 4.5/280/NC Cable tie 280 mm 4.5 mm Ecru Oil-resistant, UV-proof 100 pc(s)