
CellPack Heatshrink + adhesive Black 12 mm 4 mm Shrinkage:3:1 1 pc(s)
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 20.16
€ 20.16
3
1 M = € 19.16
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 20.16)
€ 20.16
plus VAT.
Highlights & Details
Shrink tubing with adhesive 3:1 SRUM
- 1 pc(s)
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 12 mm
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
12 mm
- Nominal diameter (post-shrinkage)
4 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
incl. adhesive
with partition
Writable
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
- Content
1 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (max.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
SRUM12-4
- Wall thickness (post-shrinkage)
2.30 mm
Documents & Downloads
Datasheet
Datasheet 1600971 CellPack Heatshrink + adhesive Black 12 mm 4 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600971 CellPack Heatshrink + adhesive Black 12 mm 4 mm Shrinkage:3:1 1 pc(s)
Description
Scope of delivery
- In sections of 1 m.
- This text is machine translated.

