
CellPack 152008 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 18.48
€ 18.48
3
1 M = € 17.56
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 18.48)
€ 18.48
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Shrink tubing with adhesive 3:1 SRUM
- 1 pc(s)
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 9 mm
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
9 mm
- Nominal diameter (post-shrinkage)
3 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
incl. adhesive
with partition
Writable
Chemical-resistant
UV-resistant
Highly flexible
self-extinguishing
- Content
1 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (max.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
152008
- Halogen-free
No
- RoHS-compliant
Yes
- Type
SRUM9-3
- Wall thickness (post-shrinkage)
1.90 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1600785 CellPack 152008 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600785 CellPack 152008 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1 pc(s)
Description
Scope of delivery
- In sections of 1 m.
- This text is machine translated.

