
CellPack 204020 Heatshrink w/o adhesive Brown 9 mm 3 mm Shrinkage:3:1 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 10.92
€ 10.92
3
1 M = € 10.31
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 10.92)
€ 10.92
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Heat shrink tubing without adhesive 3:1 SR1 F3
- 1 pc(s)
- Shrinkage: 3:1
- Brown
- Nominal inside diameter (pre-shrinkage): 9 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
9 mm
- Nominal diameter (post-shrinkage)
3 mm
- Factory colour
Brown
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
- Content
1 pc(s)
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
204020
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
SR1F39-3
- Wall thickness (post-shrinkage)
0.75 mm
Documents & Downloads
Datasheet
Datasheet 1600733 CellPack 204020 Heatshrink w/o adhesive Brown 9 mm 3 mm Shrinkage:3:1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600733 CellPack 204020 Heatshrink w/o adhesive Brown 9 mm 3 mm Shrinkage:3:1 1 pc(s)
Description
Scope of delivery
- In sections of 1 m.
- This text is machine translated.

