
CellPack 204312 Heatshrink w/o adhesive Green, Yellow 18 mm 6 mm Shrinkage:3:1 7 m
Number
Highlights & Details
Schrumpfschlauchbox 3:1 SB
- 7 m
- Shrinkage: 3:1
- Green, Yellow
- Nominal inside diameter (pre-shrinkage): 18 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
18 mm
- Nominal diameter (post-shrinkage)
6 mm
- Factory colour
Green
Yellow
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Chemical-resistant
Highly flexible
UV-resistant
self-extinguishing
Writable
- Content
7 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+90 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
204312
- Halogen-free
No
- Suitable for
Heatshrink
- Length
7 m
- RoHS-compliant
Yes
- Type
SB18-6
- Wall thickness (post-shrinkage)
0.75 mm
Documents & Downloads
Datasheet
Datasheet 1600930 CellPack 204312 Heatshrink w/o adhesive Green, Yellow 18 mm 6 mm Shrinkage:3:1 7 m
User & Safety Instructions
User & Safety Instructions 1600930 CellPack 204312 Heatshrink w/o adhesive Green, Yellow 18 mm 6 mm Shrinkage:3:1 7 m

