
Number
Total (1 m = € 0.70)
€ 42.01
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Foam adhesive tape Premio 5584
- White
- (L x W) 60 m x 19 mm
- Damp-proof, Double-sided tape, UV-resistant
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
Damp-proof
Double-sided tape
UV-resistant
- Length
60 m
- Width
19 mm
- Thickness
1 mm
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Factory colour
White
- Adhesive type
Acrylic
- Carrier material
Polyethylene foam
- Series
Premio 5584
- Type
223575
- Content
1 pc(s)
- Dim
(L x W) 60 m x 19 mm
- Industrial packaging
No
- Material thickness
1 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1600472 CellPack 223575 223575 Double sided adhesive tape Premio 5584 White (L x W) 60 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600472 CellPack 223575 223575 Double sided adhesive tape Premio 5584 White (L x W) 60 m x 19 mm 1 pc(s)
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape


