
Number
Highlights & Details
PVC-Electro-isolierband Premio 233
- Black
- (L x W) 20 m x 19 mm
- Damp-proof, Oil-resistant, Acid-resistant/non-caustic, Highly flexible, Elastic
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Damp-proof
Oil-resistant
Acid-resistant/non-caustic
Highly flexible
Elastic
- Length
20 m
- Width
19 mm
- Thickness
0.18 mm
- Max. temperature
+105 °C
- Min. temperature
-18 °C
- Factory colour
Black
- Adhesive type
Natural rubber
- Carrier material
PVC
- Series
Premio 233
- Type
233 0.18-19-20 sw
- Content
1 pc(s)
- Dim
(L x W) 20 m x 19 mm
- Discharge voltage
1 kV
- Industrial packaging
No
- Material thickness
0.18 mm
Documents & Downloads
Datasheet
Datasheet 1600505 CellPack 233 0.18-19-20 sw 223607 Electrical tape Premio 233 Black (L x W) 20 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600505 CellPack 233 0.18-19-20 sw 223607 Electrical tape Premio 233 Black (L x W) 20 m x 19 mm 1 pc(s)
Description
Scope of delivery
- Incl. plastic box.
- This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape




