
Number
Total (1 m = € 1.58)
€ 78.98
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Cable bundle band Premio 845
- Black
- (L x W) 50 m x 50 mm
- UV-resistant, High tensile strength, Fibreglass-reinforced, Damp-proof
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
UV-resistant
High tensile strength
Fibreglass-reinforced
Damp-proof
- Length
50 m
- Width
50 mm
- Thickness
0.18 mm
- Max. temperature
+100 °C
- Min. temperature
-30 °C
- Factory colour
Black
- Adhesive type
Natural rubber
- Carrier material
Polyester fabric
- Series
Premio 845
- Type
337978
- Content
1 pc(s)
- Dim
(L x W) 50 m x 50 mm
- Industrial packaging
No
- Material thickness
0.18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1600497 CellPack 337978 337978 Electrical tape Premio 845 Black (L x W) 50 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600497 CellPack 337978 337978 Electrical tape Premio 845 Black (L x W) 50 m x 50 mm 1 pc(s)
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape


