
Image similar
1/7
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable sleeve
1 Set
371166
(L x W) 220 mm x 110 mm
Black
110 mm
220 mm
Yes
EASY 6 V
User & Safety Instructions 2180107 CellPack 371166 EASY 6 V Cable sleeve Content: 1 Set
Information 2180107 CellPack 371166 EASY 6 V Cable sleeve Content: 1 Set