
Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable sleeve
6 mm²
16 mm²
1 Set
389678
(L x W) 180 mm x 69 mm
Black
69 mm
180 mm
Yes
EASY 4 V
User & Safety Instructions 2180111 CellPack 389678 EASY 4 V Cable sleeve Content: 1 Set
Information 2180111 CellPack 389678 EASY 4 V Cable sleeve Content: 1 Set