
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.37
€ 18.48
3
1 M = € 0.35
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.37)
€ 18.48
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Fabric tape no. 90
- White
- (L x W) 50 m x 15 mm
- Heavy duty, Writable, Easily dispensed
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Heavy duty
Writable
Easily dispensed
- Length
50 m
- Width
15 mm
- Thickness
0.31 mm
- Factory colour
White
- Adhesive type
Natural rubber
- Carrier material
Cotton, polyester fabric
- Series
No. 90
- Type
Cellpack
- Content
1 pc(s)
- Dim
(L x W) 50 m x 15 mm
- Industrial packaging
No
- Material thickness
0.31 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1600491 CellPack Cellpack 146036 Cloth tape No. 90 White (L x W) 50 m x 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1600491 CellPack Cellpack 146036 Cloth tape No. 90 White (L x W) 50 m x 15 mm 1 pc(s)
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape





