
Cellularline USB-C CHARGER for Apple 20W, white
Highlights & Details
- USB-C charger with power delivery
- Maximum output power 20 W.
- Perfect solution for charging all Apple devices
- Compatible with USB-C 20 W charging technology
- Overheating is prevented and protective circuit prevents overload and short circuits
- Power supply 110-240 V
Technical specifications
- Product type
USB charger
20 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-C®
- Type
Cellularline USB-C Charger 20W - iPhone 8 or later, Drinnen, AC, 12 V, Weiß
- Suitable for
Smartphone
Tablet
- PSU features
Quick charger
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
- Compatible with
Apple
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2482260 Cellularline Cellularline USB-C Charger 20W - iPhone 8 or later, Drinnen, AC, 12 V, Weiß 1x USB-C® White
User & Safety Instructions
User & Safety Instructions 2482260 Cellularline Cellularline USB-C Charger 20W - iPhone 8 or later, Drinnen, AC, 12 V, Weiß 1x USB-C® White
Description
It charges every Apple device in absolute security and guarantees an optimal charging for iPhone and iPad with fast charging power.
It is the ideal charger for iPhone 8 and higher, MagSafe adapter, iPad 8. Gen, iPad Air 4. Gen., iPad Pro 3 Gen. and all later models.
This text is machine translated.
Scope of delivery
- Cellularline USB-C CHARGER for Apple 20W


