
Number
Cellularline In-ear headset
Highlights & Details
- Bluetooth headphones for wireless music playback
- DISPLAY LED for constant monitoring of battery status of the housing
- Up to 30 hours of playing time for continuous listening to your favorite music
- Auto-pairing connection for easy connection of your earphones to your Bluetooth device
- On-EAR controls for managing music and calls
- Compact and portable case, so you can always carry your wireless earphones with you
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Headphone features
Charging case
Battery indicator
Volume control
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
- Power supply
Li-Po rechargeable battery (built-in)
- Max. battery life
30 h
- Factory colour
Black
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Technology
LiPo
- Type
Closed-back
- Bluetooth
5.3
- Cable length
0 cm
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3465343 Cellularline In-ear headset Bluetooth® (1075101), Cordless (1075099) Black Charging case, Battery indicator, Volume cont
Information
Test Summary Report 3465343 Cellularline In-ear headset Bluetooth® (1075101), Cordless (1075099) Black Charging case, Battery indicator, Volume cont
Security datasheet
Security datasheet 3465343 Cellularline In-ear headset Bluetooth® (1075101), Cordless (1075099) Black Charging case, Battery indicator, Volume cont
Security datasheet 3465343 Cellularline In-ear headset Bluetooth® (1075101), Cordless (1075099) Black Charging case, Battery indicator, Volume cont
Description
This text is machine translated.
Scope of delivery
- Cellularline music & sound Bluetooth earphones spark
- USB-C charging cable
- User manual.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




