
Number
Cellularline On-ear headset
Highlights & Details
- Bluetooth stereo headphones with LED display and AUX input
- On-EAR headphones with retractable headband and soft earphones
- Thanks to the integrated microphone you can also changeover between music and calls without any problem
- With a balanced and strong sound
- Compatible with all devices equipped with Bluetooth
- Playback time is 8 hours and the standby time is up to 120 hours
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Headphone features
Volume control
Touch control
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
Corded (1075100)
3.5 mm jack
USB-C®
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
8 h
- Factory colour
Blue
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.0
- Standby max.
120 h
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3462118 Cellularline On-ear headset Bluetooth® (1075101), Cordless (1075099), Corded (1075100) Blue Volume control, Touch contro
Information
Test Summary Report 3462118 Cellularline On-ear headset Bluetooth® (1075101), Cordless (1075099), Corded (1075100) Blue Volume control, Touch contro
Security datasheet
Security datasheet 3462118 Cellularline On-ear headset Bluetooth® (1075101), Cordless (1075099), Corded (1075100) Blue Volume control, Touch contro
Description
This text is machine translated.
Scope of delivery
- BT BASIC music sound HEAD.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


