There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ultra-thin power bank with a thickness of 1.9 cm; USB-A and USB-type C connections; charging capacity of 10000 mAh; overheating protection; lithium-polymer battery technology; charges a smartphone completely up to 8 times
Technical specifications
Product type
Power bank
Charging slots
2
Capacity (mAh, Ah)
10000 mAh
Charging current (max.)
2 A
Technology
LiPo
Connector
USB C®
Operating voltage
5 V
Factory colour
Green
Wireless charging
No
Variants(All information is without VAT, plus shipping costs)
Capacity (mAh, Ah)
Charging slots
Connector
Cellularline FREEPSLIM10000G Power bank 10000 mAh LiPo USB C® Green
2389062
This article
10000 mAh
2
USB C®
Cellularline Power bank 5000 mAh LiPo USB C® White
2388976
5000 mAh
2
USB C®
Cellularline Power bank 3000 mAh LiPo USB C® Black
2388978
3000 mAh
2
USB C®
Cellularline Power bank 3000 mAh LiPo USB C® Blue
2389006
3000 mAh
2
USB C®
Cellularline Power bank 8000 mAh LiPo USB C®, USB A (USB 2.0) Black
2389045
8000 mAh
3
USB C®USB A (USB 2.0)
Description
The FreePower Slim 10000 power bank is ideal with a thickness of only 1.9 cm, for carrying it always with you. Through the lithium-polymer battery it offers the best combination of power, size and lightness. Furthermore, the power bank has a protection against overheating, which allows you to charge your devices comfortably under completely secure conditions.
This text is machine translated.
Scope of delivery
Cellularline Powerbank FreePower Slim 10000 mAh*
Description
The FreePower Slim 10000 power bank is ideal with a thickness of only 1.9 cm, for carrying it always with you. Through the lithium-polymer battery it offers the best combination of power, size and lightness. Furthermore, the power bank has a protection against overheating, which allows you to charge your devices comfortably under completely secure conditions.