
Highlights & Details
Cellularline USB charger
- Features up to 20 watts of USB‑C and up to 18 watt USB‑A Ideal for simultaneous charging of two devices with up to 15 watts
- Power delivery - Fast charging via USB‑C for smartphones and tablets
- Supports 110 / 240 V AC - perfect for worldwide use, eg On trips
- Charge optimization to protect the battery
- Protective circuit against overload and short-circuit
- Works with any USB‑C or USB‑A device, including Apple & Android
- Elegant, timeless design - fits visually in any environment (office, household, travel)
Technical specifications
- Product type
USB charger
20 W
- Inputs
Europlug
- No. of outputs
2 x
- Outputs
USB-A
USB-C®
- Type
60785
- Suitable for
Smartphone
Smartwatch
Tablet
- Suitable for
Universell
- PSU features
Quick charger
USB Power Delivery (USB-PD)
- Factory colour
White
- Used at
Mains socket
- Charging method
Power Delivery
Documents & Downloads
Datasheet
Datasheet 3476798 Cellularline USB charger 20 W USB-A, USB-C® Power Delivery White Mains socket Quick charger, USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3476798 Cellularline USB charger 20 W USB-A, USB-C® Power Delivery White Mains socket Quick charger, USB Power Delivery (USB-PD)
Description
This text is machine translated.
Scope of delivery
- Cellularline Dual charger with Power delivery
- instructions for use

