
Highlights & Details
- Input current (current) 200 A
- Output current 5 A
Technical specifications
- Product type
Current transformer, calibrated
- Fitting type
Push-fit
- Primary current
200 A
- Secondary current
5 A
2.5 VA
- Type
ALO-E 3015 200/5A 2.5VA Kl. 0.5
- Output current
5 A
- Input current
200 A
Documents & Downloads
Datasheet
Datasheet 3444247 Celsa ALO-E 3015 200/5A 2.5VA Kl. 0.5 70142-0189-0250 Current transformer, calibrated Primary current 200 A Secondary cu
User & Safety Instructions
User & Safety Instructions 3444247 Celsa ALO-E 3015 200/5A 2.5VA Kl. 0.5 70142-0189-0250 Current transformer, calibrated Primary current 200 A Secondary cu















