
Highlights & Details
- Input current (current) 250 A
- Output current 5 A
Technical specifications
- Product type
Current transformer, calibrated
- Fitting type
Push-fit
- Primary current
250 A
- Secondary current
5 A
2.5 VA
- Type
ALO-E 3015 250/5A 2.5VA Kl. 0.5s
- Output current
5 A
- Input current
250 A
Documents & Downloads
Datasheet
Datasheet 3444275 Celsa ALO-E 3015 250/5A 2.5VA Kl. 0.5s 70142-0204-0250 Current transformer, calibrated Primary current 250 A Secondary c
User & Safety Instructions
User & Safety Instructions 3444275 Celsa ALO-E 3015 250/5A 2.5VA Kl. 0.5s 70142-0204-0250 Current transformer, calibrated Primary current 250 A Secondary c















