
Highlights & Details
Current transformer AST R21 60/5A 1.25VA class 1
- Line feed-through diameter 21 mm
Technical specifications
- Product type
Current transformer attachment
- Primary current
60 A
- Secondary current
5 A
- Line feed-through diameter
21 mm
- Accuracy class
1
- Type
AST R21 60/5A 1.25VA Kl. 1
- Line feed-through (W)
0 mm
- Line feed-through (H)
0 mm
Attachable current transformer
21 mm
1
FALSE
60 A
FALSE
125 VA
5 A
FS 5
TRUE
FALSE
1
0-0 mm
0-0 mm
Screw connection
Documents & Downloads
Datasheet
Datasheet 3127933 Celsa AST R21 60/5A 1.25VA Kl. 1 Current transformer attachment Primary current 60 A Secondary current 5 A Line feed-thr
User & Safety Instructions
User & Safety Instructions 3127933 Celsa AST R21 60/5A 1.25VA Kl. 1 Current transformer attachment Primary current 60 A Secondary current 5 A Line feed-thr
Description
Most cost-effective and most common version
Simply connect the converter to the primary conductor (do not need to be wired in a complicated way)
Currently the most compact design on the market, it is wonderfully suitable for the control cabinet
Further areas of application are the mechanical and plant engineering
This text is machine translated.
Scope of delivery
- 2 PC Insert foot
- 2 PCs. Of secondary terminal cover (gray)




