
Number
Highlights & Details
Cble to convert transformer TQ 42 400/5A 0.5VA Cl. 1
- Input current (current) 400 A
- Output current 5 A
- Line feed-through diameter 42 mm
Technical specifications
- Product type
Cable current transformer
- Primary current
400 A
- Secondary current
5 A
0.5 VA
- Line feed-through diameter
42 mm
- Accuracy class
1
- Type
TQ 42 400/5A 0.5VA Kl. 1
- Output current
5 A
- Input current
400 A
- Line feed-through (W)
0 mm
- Line feed-through (H)
0 mm
Cable rebuilding current converter
42 mm
1
FALSE
400 A
FALSE
5 VA
5 A
FS 5
TRUE
FALSE
1
0-0 mm
0-0 mm
Cable
Documents & Downloads
Datasheet
Datasheet 3131469 Celsa TQ 42 400/5A 0.5VA Kl. 1 70006-1324 Cable current transformer Primary current 400 A Secondary current 5 A Line fee
User & Safety Instructions
User & Safety Instructions 3131469 Celsa TQ 42 400/5A 0.5VA Kl. 1 70006-1324 Cable current transformer Primary current 400 A Secondary current 5 A Line fee
Description
Excellent for retrofitting, as you don't need to interrupt the primary circuit
Especially suitable for digital measuring devices
Super quick and easy installation
Fuse of the converter with UV-resistant cable ties
This cable transformer is supplied with multi-color coded connecting cables
This text is machine translated.


