

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Changeover
Black
4
16 A
16 A
96
68 mm
68 mm
0
0
16 A
4
750-750 V
IP20
0
1
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
7.5 kW
0.5 kA
Black
FALSE
TRUE
FALSE
TRUE
FALSE
750 V
FALSE
FALSE
Built-in device plug-in technique
16 A
7.5 kW
FALSE
16
1
yes
Datasheet 2322573 Changeover Black 4-pin 16 A ABB 1SCA104831R1001
User & Safety Instructions 2322573 Changeover Black 4-pin 16 A ABB 1SCA104831R1001