
Highlights & Details
Aerosol meter PCE-MPC 25
- Particle counter for orientation measurement Adjustable alarm limits Data Loggers Micro USB interfaceMeasuring range 0 ... 1000 µg/m³ Mass concentration approx. 9 hours battery life 3.2" color display Carrying case 1/4" tripod socket
Technical specifications
- Mass concentrationMeasurable particle sizes PM2.5 / PM10Measuring range PM 2.5 0 ... 1000 µg/m³Resolution 1 µmAccuracy PM 2.5 0 ... 100 µg/m³: ±10 µg/m³101 ... 1000 µg/m³: ±10% from MW.Particle counter Measurable particle sizes 0.3 / 0.5 / 1.0 / 2.5 / 5.0 and 10 µmResolution 1 µmAccuracy reference measurementNumber of maximum particles 2,000,000 particles/L.Temperature Measuring range -10 ... 60 °C, 14 ... 140 °FResolution 0.01 °C, °FAccuracy: ±2 °C, ±3.6 °FHumidity (r. F.)Measuring range 0 ... 100 %.Resolution 0.01 %.Accuracy ± 3 %Other specificationsReaction time: 1 secondWarm-up phase 10 secondsInstallation connection 1/4" tripod socketDimensions of suction Outer: Ø13 mm Internal: Ø7 mmHeight: 35 mmDisplay 3.2" LC color displayVoltage supply (power supply unit)Primary: 100 ... 240 V/AC, 50/60 Hz, 0.3 ASECONDARY 5 V DC, 2 APower supply (rechargeable battery) 3.7 V, 8.14 Wh, 18650Battery life approx. 9 hoursAuto switch-off off 15, 30, 45 minutes1, 2, 4, 8 hoursData storage Flash memory for approx. 12 measuring cyclesA measurement cycle contains 999 measurement pointsStorage interval 10, 30 seconds1, 5, 10, 30, 60 minutesDimensions 222 x 80 x 46 mmWeight 320 g
- Product type
Charged aerosol detector
- Unit of measurement
Particulate matter
Humidity
Temperature
- Resolution
0.01 %
- Features
USB interface
Datalogger function
Thermometer
- Weight
320 g
- Width
80 mm
- Height
46 mm
- Length
222 mm
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2813617 Charged aerosol detector PCE Instruments PCE-MPC 25 Particulate matter, Humidity, Temperature USB interface, Datalogger
User & Safety Instructions
User & Safety Instructions 2813617 Charged aerosol detector PCE Instruments PCE-MPC 25 Particulate matter, Humidity, Temperature USB interface, Datalogger
Description
This text is machine translated.
Features
- Data storage for data loggingAdjustable alarm when the limit has been exceededCarrying case for safe transport Suitable for the orienting measurementMeasuring range 0 ... 1000 µm/m³ Micro USB interface
Scope of delivery
- 1 x particle counter PCE-MPC 251 x transport case1 x 18650 battery 1 x mini tripod1 x micro USB cable1 x USB power supply1x user manual








