
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
14-day return policy included
96 W USB‑C power adapter (power supply)
Technical specifications
- Product type
Charger
96.00 W
- Input voltage
240 V
- Outputs
USB-C®
- Type
96W USB-C Power Adapter
- Suitable for
MacBook
- Suitable for
ordinateurs portables
- PSU features
USB Power Delivery (USB-PD)
- Weight
322 g
- Factory colour
White
- Used at
Portable
- Charging method
Power Delivery
- Type B
USB-B socket
- for brands
Apple
- Compatible with
MacBook 12"
MacBook Air 13"
MacBook Air 13" (2018)
MacBook Pro 13"
MacBook Pro 15"
MacBook Pro 16"
- Compatible with Apple devices
MacBook
- Compatible with
Apple
- Wireless charging
No
- Compatible with
MacBook
MacBook Air
MacBook Pro
- Compatible with
Apple
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2202839 Apple 96W USB-C Power Adapter Charger
Description
The 96 W USB‑C power adapter enables fast, efficient charging at home, in the office or while traveling. While it is compatible with all USB‑C-enabled devices, Apple recommends using it with the 16-inch (40.65 cm) MacBook Pro for optimal charging performance.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 96 W USB‑C power adapter (power supply)
Hints
Charging cable sold separately.









