
Highlights & Details
Charge Manager 2024 Battery Charging Station
- Auto switch off based on sensitive peak, cell temperature (delta T), and battery voltage (delta U)
- 6 battery care and refresher routines
- Up to 3 A charging current per slot
- Also suitable for NiZn batteries
- Charging/discharging characteristics shown on the device display
Technical specifications
- Charging currents: 500mA, 1 A, 1.5 A, 2 A, 2.5 A and 3 A (selectable). Device auto- selects charging currents for 9V PP3 and NiZn batteries
- NiMH/NiCd discharge current: 125 mA, 250 mA, 375 mA, 500 mA, 625 mA, 750 mA; NiZn batteries: 150mA , 300 mA, 450 mA, 600 mA (selectable). Pre-set 20 mA (for 9 V PP3)
- Matching rechargeable battery
NiCd
NiMH
NiZn
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
10
- AAA
8
- AA
8
- Size C
8
- Size D
8
- 9 V
2
- Operating voltage
100 - 240 V
12 V / DC
- Max. charging current per slot
3000 mA
- 9 V battery charging current
38 mA
- Charger features
Faulty battery detection
Battery diagnostics
Battery recognition
Battery refresher/regenerator
Automatic battery test
Individual slot monitoring
Discharger function
Trickle charging
Graphic display
Powered by in-car outlet (12 V)
Show more
- Average charging time for 9 V/150 mAh batteries
260 Min.
- Charging time for AAs
45 Min.
- Width
305 mm
- Height
57 mm
- Depth
237 mm
- Weight
1080 g
- Dim
(W x H x D) 305 x 57 x 237 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2002024 Charger for cylindrical cells NiCd, NiMH, NiZn VOLTCRAFT Charge Manager CM2024 AAA , AA , C, D, 9V PP3
Conformity certificate
Conformity certificate 2002024 Charger for cylindrical cells NiCd, NiMH, NiZn VOLTCRAFT Charge Manager CM2024 AAA , AA , C, D, 9V PP3
Warranty Terms
Warranty Terms 2002024 Charger for cylindrical cells NiCd, NiMH, NiZn VOLTCRAFT Charge Manager CM2024 AAA , AA , C, D, 9V PP3
Download
Download 2002024 Charger for cylindrical cells NiCd, NiMH, NiZn VOLTCRAFT Charge Manager CM2024 AAA , AA , C, D, 9V PP3
Description
Features
- Six battery care routines (Charge, Discharge, Top-up, Cycle, Activate and Maximize)
- Auto switch off based on sensitive peak, cell temperature (delta T), and battery voltage (delta U)
- Automatic trickle charge
- Individual slot monitoring
- Detects defect or incorrectly inserted batteries
- Mechanical reverse polarity protection
- Charges/refreshes NiZn and NiHM batteries simultaneously
- Refresh/discharge function for older batteries
- Automatic battery recognition
- Battery assessment
- Backup memory (up to a week)
- Auto-selects charging currents
- Control knob selector
- Built-in large backlit graphic LCD
- Charging/discharging characteristics shown on the device display
- USB port for external control and data transfer
- 9V PP3 slots with cut-outs to facilitate battery retrieval after charging
- Auto-charging still allows setting the maximum charging current.
- Enables data transfer to a SD card. No PC connection during charging required.
- Allows entering battery capacity to fine-tune charging/discharging currents and refine battery assessment.
- 7 LCD brightness settings
- No operating noise (as there's no fan)
Scope of delivery
- Charge Manager
- Mains adapter
- User manual
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























