Ultraslim Power bank Universal compatible Power bank with 10,000mAh capacity Input: USB-C, Micro-USB Output: USB-C, USB-A Input: 5V 3A TC-Output: 5V 3A
Ultra-slim power bank Universal Compatible
Power bank with 10,000mAh capacity
USB-C, Micro-USB input
OUTPUT USB-C, USB-A
Input 5 V, 3 A
TC OUTPUT 5 V 3 A.
HerrCHARMASTProductGroupSmartphone accesories Product TypPowerbansocketColor black savePower bank W1056
User Manual br />USB-A to USB-C KabelInputDC 5 V 3 AoutputDC 5 V 3 AInput-connector USB-C, Micro-output connector USB-C, USB-Akku capacity1000 mAhThere are connections
USB A (1x)
USB C (1x)
Supported charging technologyFast ChargeBattery CategoryNumber of batteries/batteries1 piece battery voltage 3.7 Vbattery capacity 1000mAhrechargeable battery/battery type pack battery/battery built<>17-in battery/battery technology Li-Ion15 mmWide144 mmWeight223 gPackaging height 50 mmPackaging width mmPackaging depth 3.190 mPackage weight 0.276 kgDetails in accordance with the EU Product Safety Regulations 23 76275, also known as EVERG110, Electronic Components (General)
safety@secomp.eu
This text is machine translated.