Ultraslim power bank Universal compatible Power bank with 10,000mAh capacity Input: USB-C, USB-A With integrated USB-A, USB-C, Apple 8-pin, Micro-USB Input: 5V 3A TC-output: 5V 3A
Ultra-slim power bank Universal Compatible
Power bank with 10,000mAh capacity
USB-C, USB-A INPUT
With integrated USB-A, USB-C, Apple 8-pin, micro USB
Input 5 V, 3 A
TC OUTPUT 5 V 3 A.
HerrCHARMASTProductGroupSmartphone accesories Product TypPowerbansocyColor blacksavePower bank W1148
User ManualInputDC 5 V 3 AoutputDC 5 V 3 AInput-connector USB-C, USB-C, Apple 8-pin, micro USBcapacity1000 mAeExisting ports
USB A (1x)
USB C (1x)
Supported charging technologiFast ChargeBattery CategoryNumber of batteries/batteries1 piece battery voltage 3.7 Vbattery capacity 1000mAhrechargeable battery battery type pack battery / battery built>17-in battery / battery technology Li-Ionhe17.7 mmWide66.9 mmTie144.34 mmWeight242 g242 gPackaging height 110 mmPackaging depth 200 mmGebrachweich.0.296 Kgusenverordnung (PSR-GMP) 23, General Information of the General Product Data of the EU-Electronic Product 76275)
safety@secomp.eu
This text is machine translated.