
Number
Highlights & Details
Insulation and continuity tester C.A 6526 for industrial maintenance
- Test voltages from 50 V to 1000 V/200 GΩ
- Operating mode: manual, Lock, duration and PI/DAR - Determination
- Continuity test with 200 mA/20 mA with active protection without fuse
Technical specifications
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
Resistance
Frequency
Resistance
Voltage
- Continuity testing
0 - 100 Ω
Manufacturer's standards (no certificate)
- Reading range - resistance
0 - 3999 Ω
- Interfaces
Bluetooth® 2.0
IP54
- Dim
(L x W x H) 6 x 21.1 x 10.8 cm
- Weight
850 g
- Display type
Digital (LCD)
- Max. frequency
399.9 Hz
- Min. frequency
15.3 Hz
- Frequency range
15.3 Hz - 399.9 Hz
- Insulation resistance (max.)
200 GΩ
- Voltage reading range (max.)
399.9 V
- Voltage reading range (min.)
0.3 V
- Reading category
CAT IV 600 V
- Width
21.1 cm
- Height
10.8 cm
- Length
6 cm
Documents & Downloads
Datasheet
Datasheet 1666182 Chauvin Arnoux C.A 6526 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ
User & Safety Instructions
User & Safety Instructions 1666182 Chauvin Arnoux C.A 6526 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 200 GΩ
Description
• Insulation measurement using a pre-programd duration
• Determination of PI and DAR for the determination of the insulation quality with little influence of the current temperature
• Comparison with earlier saved measurements
This text is machine translated.
Features
- Adjustable alarms
- Measurement of V (TRMS & DC), F, Ω, kΩ
Scope of delivery
- Transport bag for hands-free operation
- 2 safety test leads (1.5 m long, straight/angled plug, red/black)
- Red alligator clip
- Black test probe
- 6 batteries LR6 or AA
- Multi-lingual instructions for use on CD
- Quick guide
- Multilingual Safety Data Sheet
- CD with software Megohmmeter Transfer







