
Number
Highlights & Details
Flexibility for each power measurement on single-phase networks!
- N/A
- Opening range of current clamps 140 mm
Technical specifications
- Opening range of current clamps
140 mm
- Power supply (details)
Via AC-voltage input of the measuring device.
- Dim
(L x W x H) 36 x 120 x 58 mm
- Weight
360 g
- Type B
4 mm jack
- Current reading
AC
- Height
58 mm
- Length
36 mm
- Width
120 mm
- Max. frequency
20 kHz
Manufacturer's standards (no certificate)
- Features
Flexible
- Reading category
CAT IV 1000 V
- Amperage reading range AC (max.)
3000 A
- A AC reading range (min.)
0.08 A
- UKCA
not relevant
- Product type
Clamp meter adapter
Documents & Downloads
Datasheet
Datasheet 1593618 Chauvin Arnoux A 110-45 Clamp meter adapter A/AC reading range: 0.08 - 3000 A Flexible
User & Safety Instructions
User & Safety Instructions 1593618 Chauvin Arnoux A 110-45 Clamp meter adapter A/AC reading range: 0.08 - 3000 A Flexible
User & Safety Instructions 1593618 Chauvin Arnoux A 110-45 Clamp meter adapter A/AC reading range: 0.08 - 3000 A Flexible
Description
The flexible measurement loops have the following advantages:
- The high flexibility and ease makes it one or more conductors of any kind and form enclosed (cables, busbars, wiring harnesses...)
- Large measuring range
- With common industrial frequencies and harmonic analysis customized bandwidth
- No magnetic saturation effects and thus no heating
- Low and constant phase shift, the correct power measurements allowed
This text is machine translated.
Features
- Measuring range: From 80 mA to 3 kA
- 4 measuring ranges
- Length of the measuring loop (Ø): 45 cm (Ø14 cm)
- Protection class of measurement loop / housing: IP67 / IP54
- Output signal: AC voltage
- Two-wire connection cable with 2 straight safety banana plugs Ø 4 mm
- Power supply: 2 batteries 1.5 V AA or external via µUSB type B 5V
- Battery life 300 hours
- 1000 V CAT IV.
Scope of delivery
- 1 flexible current transformer
- 2 alkaline batteries 1.5 V AA/LR6
- 1 Operating instructions in 5 languages
- 1 Safety Data Sheet
- 1 inspection certificate





