
Highlights & Details
Flexibility for every current measurement on single-phase networks!
- N/A
Technical specifications
- Product type
Clamp meter adapter
- Type B
4 mm jack
ISO standards
- A AC reading range (min.)
0.08 A
- Amperage reading range AC (max.)
3000 A
- Power supply (details)
4 x AA battery
- Dim
(L x W x H) 36 x 120 x 58 mm
- Current reading
AC
- Reading category
CAT IV 1000 V
- Weight
360 g
- Max. frequency
20 kHz
- Width
120 mm
- Height
58 mm
- Length
36 mm
- Features
Flexible
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2387769 Chauvin Arnoux A110-45 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.08 - 3000 A Flexible
User & Safety Instructions
User & Safety Instructions 2387769 Chauvin Arnoux A110-45 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.08 - 3000 A Flexible
Description
The flexible measuring loops have the following advantages:
- the high degree of flexibility and ease of use makes it possible to enclose one or more conductors of any type and shape (cables, busbars, cable harnesses ...)
- large measurement range
- bandwidth adapted to standard industrial frequencies and harmonic analyzes
- no magnetic saturation effects and therefore no heating
- low and constant phase shift, which allows correct power measurements
This text is machine translated.
Features
- Measuring range: From 80 mA to 3 kA
- 4 measuring ranges
- Length of the measuring loop (Ø): 45 cm (Ø14 cm)
- Protection class of measurement loop / housing: IP67 / IP54
- Output signal: AC voltage
- Two-wire connection cable with 2 straight safety banana plugs Ø 4 mm
- Power supply: 2 batteries 1.5 V AA or external via µUSB type B 5V
- Battery life 300 hours
- 1000 V CAT IV
Scope of delivery
- 1 flexible current transformer
- 2 alkaline batteries 1.5 V AA / LR6
- 1 user manual in 5 languages
- 1 Safety data sheet
- 1 verification certificate
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










