
Highlights & Details
Check humidity and temperature - anywhere!
- Compact and with magnetic holder for stationary or mobile applications
- Large illuminated display
- Storage of up to 1 million measured values
- Can be networked via USB or Bluetooth
- Alarms and recording start via alarm value
- Battery operation for up to 3 years
- Housing protection class IP54
- Software Data Logger Transfer with automatic reporting
Technical specifications
- Dew point:
- Measurement range: -20.0 to +60.0 °CTD
- Resolution: Display in °C: 0.1 °C.
- From 10 to 40 °C : ± (0.5 °C ± 1 digit) outside this range: ± (0.032 x (T-25) ± 1 digit) / T= temperature in °C.
- Product type
Hygrometer
- Max. temperature
+60 °C
ISO standards
- Dim
(L x W x H) 32 x 187 x 72 mm
- Weight
260 g
- Weight, information
incl. battery
- Accuracy ± °C
0.5 °C
- Calibration range
Temperature
Humidity
- Humidity reading range (max.)
98.0 RH
- Humidity reading range (min.)
3.0 RH
- Humidity reading accuracy
2 RH
- Width
187 mm
- Height
72 mm
- Length
32 mm
- Interfaces
Bluetooth®
USB
- Power supply
Battery
- Min. temperature
-10 °C
- Features
Data logger + wireless USB interface
Data logging function
Dew point/mould detector
Documents & Downloads
Datasheet
Datasheet 2388036 Chauvin Arnoux C.A 1246 Hygrometer Calibrated to (ISO standards) 3.0 RH 98.0 RH Data logger + wireless USB interface, Da
User & Safety Instructions
User & Safety Instructions 2388036 Chauvin Arnoux C.A 1246 Hygrometer Calibrated to (ISO standards) 3.0 RH 98.0 RH Data logger + wireless USB interface, Da
Description
The device can be networked via USB or Bluetooth, so that alarms and a start of the value recording can be programd via the software Data Logger Transfer.
This text is machine translated.
Features
- Relative humidity: From 3.0 % to 98.0 % rel. humidity
- Room temperature: From -10.0 °C to +60.0°C.
- Dew point: From -20.0 °CTD to +60.0 °CTD
- Functions: Min, max, hold, alarms / °C or °F / display illumination
- Storage of up to 1 million measured values
- USB or Bluetooth interfaces
- Housing protection class IP54
- Dimensions 187 x 72 x 32 mm
- Weight 260 g (with batteries)
Scope of delivery
- C.A 1246
- Bag
- 3 alkaline batteries 1.5 V AA
- USB cable
- Test report
- Quick Reference Guide (full user manual and Data Logger Transfer software are available on the Chauvin-Arnoux website)
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






