
Highlights & Details
C.A 1631 - Calibrator for process signals (current and voltage)
- The C.A 1631 is used to measure and simulate DC current signals in the range between 0 and 24 mA as well as DC voltages in the range from 0 to 20 V.
- This text is machine translated.
Technical specifications
Manufacturer's standards (no certificate)
- Product type
Calibrator
- Unit of measurement
Amperage
- Dim
(L x W x H) 205 x 97 x 45 mm
- Weight
472 g
- Width
97 mm
- Height
45 mm
- Length
205 mm
- Power supply
6 x AA battery (included)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 102389 Chauvin Arnoux C.A 1631 Calibrator Amperage
User & Safety Instructions
User & Safety Instructions 102389 Chauvin Arnoux C.A 1631 Calibrator Amperage
User & Safety Instructions 102389 Chauvin Arnoux C.A 1631 Calibrator Amperage
Security datasheet
Security datasheet 102389 Chauvin Arnoux C.A 1631 Calibrator Amperage
Description
The calibrator series C.A 1621, C.A 1623 and C.A 1631 serve to precisely measure and simulate all types of low-level measurement and process signals in industry. The simple use of these devices makes them particularly suitable for use on site and thanks to a large number of recognized sensors the devices fulfill the requirements of practically all applications. As battery-operated devices, they are independant of the mains and have long battery operating times. The devices can also be operated for as long as desired with the mains adapter.
This text is machine translated.
This text is machine translated.
Features
- Power supply via the loop: 24 V ± 10 %
- Overload protection through quick-acting fuse, 125 mA, 250 V.
- Display in percent: 0 % = 4 mA, 100 % = 20 mA
- Power source: Load of 1 000 Ω at 20 mA when battery voltage ≥ 6.8 V, (700 Ω at 20 mA at one
- Battery voltage between 5.8 and 6.8 V)
- Simulation: External current loop voltage: 24 V (nominal value), 30 V (MAX value), 12 V (MIN value)
- Input impedance 2 MΩ (nominal value)<, 100 pF
- Surge protection: Up to 30 V.
- Current output at rated voltage: 1 mA
- DC voltage (measurement at input, simulation at output):
- Range 100 mV / 20 mV
- Resolution 0.01 mV / 0.001 V
- Accuracy 0.02% +3 digits / 0.02% + 3 digits
- DC current (measurement at input, simulation at output):
- 24 mA range
- Resolution 0.001 mA
- Accuracy 0.015% + 3 digits
Scope of delivery
- Calibrator C.A 1631
- 1 x set of test leads
- 1 x set of alligator clips
- 6 x 1.5 V AA batteries
- Operating instructions in 5 languages
- Bag









