
Highlights & Details
C.A 1822 2-channel thermometer for thermocouples
- Large illuminated display
- Standard probe connections (compensated miniature probe sockets)
- Very simple operation: 1 button = 1 function
- USB and Bluetooth® interface
- Data logger function: Up to 1 Mio measured values
- Alarms and recording start by alarm value
- Battery operation for up to 3 years
- Housing protection type IP54
Technical specifications
- Product type
Thermometer
- Max. temperature
1372 °C
- Sensor type
J
K
T
N
E
R
S
DAkkS standards
- Sensor version
detachable
- Dim
(L x W x H) 32 x 150 x 72 mm
- Display (details)
Illuminated digital display
- Resolution (temperature)
0.1 °C
- Features
Data logger
- Calibration range
Temperature
- Width
150 mm
- Height
72 mm
- Length
32 mm
- Power supply
AA battery (3x)
- Min. temperature
-200 °C
- Type
C.A 1822
Documents & Downloads
Datasheet
Datasheet 2387651 Chauvin Arnoux C.A 1822 Thermometer Calibrated to (DAkkS standards) -200 - 1372 °C Sensor type J, K, T, N, E, R, S Data
User & Safety Instructions
User & Safety Instructions 2387651 Chauvin Arnoux C.A 1822 Thermometer Calibrated to (DAkkS standards) -200 - 1372 °C Sensor type J, K, T, N, E, R, S Data
Conformity certificate
Conformity certificate 2387651 Chauvin Arnoux C.A 1822 Thermometer Calibrated to (DAkkS standards) -200 - 1372 °C Sensor type J, K, T, N, E, R, S Data
Description
This text is machine translated.
Features
- Housing has magnetic holder
- Slot for wall mounting
- compatible with Multifix accessories
Scope of delivery
- Bag
- 3 alkaline batteries 1.5 V AA
- USB cable
- Test report and quick start guide (complete operating instructions and software Data Logger Transfer are available on the Chauvin Arnoux website)
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







