
Number
Highlights & Details
Digital/Analogue multimeter C.A. 5011
- For detection of unwanted external voltages
Technical specifications
- Impedance: 10 MΩ
- IP 53 protection class
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
400 Ω - 40 MΩ
- Frequency reading range
4 -100 k Hz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Frequency range
20 Hz to 10 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
160 mm
- Width
105 mm
- Length
56 mm
- Weight
500 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
CAT III 1000 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
C.A 5011
- Display
Analogue
Digital
- Display (counts)
4000
- Dim
(L x W x H) 56 x 105 x 160 mm
- Basic accuracy
± 1 %
- Displays
LCD with 4000 Counts and phases
- Reading category
CAT III 1000 V, CAT IV 600 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 123160 Chauvin Arnoux C.A 5011 Handheld multimeter Analogue, Digital CAT IV 600 V, CAT III 1000 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 123160 Chauvin Arnoux C.A 5011 Handheld multimeter Analogue, Digital CAT IV 600 V, CAT III 1000 V Display (counts): 4000
Description
This text is machine translated.
Features
- True RMS
- Lighted digital display with 4000 Counts
- Adjustable analogue display and null galvanometer
- Voltage testing feature
- Control display for status of fuses and detection of external voltages
- Automatic AC/DC detection
- Overload protection
- Compact, shock-proof casing
Scope of delivery
- Test leads
- 9 V battery pack
- User manual.


