
Number
Highlights & Details
C.A 5231
- TRMS AC digital multimeter with compact and shock-proof housing with folding standAC/DC currents up to 600 A with clamp transformerAC/DC voltages up to 1000 V - high sensitivity and resolution up to 0.01 mVVLowZ measuring function to avoid measurement errors due to stray voltagesProtected against overload up to 8000 V.BASIC FUNCTIONS: V AC, V DC, A AC, A DC, RESISTANCE, Acoustic Continuity test, diode testAdditional functions: Non-contact voltage detection, display memory (HOLD)
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
600 A
- Amperage reading range AC (max.)
600 A
- Basic accuracy
0.2 %
- Interfaces
none
- Power supply (details)
Battery 9 V
- Height
155 mm
- Width
75 mm
- Length
75 mm
- Weight
320 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC
DC
- Current reading
AC/DC
- Type
C.A 5231
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 75 x 75 x 155 mm
Documents & Downloads
Datasheet
Datasheet 1195134 Chauvin Arnoux C.A 5231 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1195134 Chauvin Arnoux C.A 5231 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 1195134 Chauvin Arnoux C.A 5231 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Scope of delivery
- 2 test leads with test tips
- 1 x 9 V alkaline battery
- 1 user manual in 5 languages



