
Highlights & Details
Your handy continuity tester for daily use!
- Large illuminated display (the largest on the market)
- Clear and intuitive displays: Blue/red display, simple symbols, signal tone
- Completely new functionality: Vibration function does not disturb the peace of your customers
- Simple 4-button operation
- High operating time: Up to 30,000 measurements!
- High wearing comfort through shoulder strap and belt
Technical specifications
- Product type
Continuity tester
- Reading type
Resistance
Resistance
- Continuity testing
20 Ω
DAkkS standards
- Reading range - resistance
1.0 Ω to 200.0 Ω
IP40
- Dim
(L x W x H) 13.5 x 22.5 x 18.5 cm
- Weight
350 g
- Display type
Digital
Acoustic
Vibration
- Insulation resistance (max.)
200 Ω
- Reading category
CAT IV 300 V
- Width
22.5 cm
- Height
18.5 cm
- Length
13.5 cm
Documents & Downloads
Datasheet
Datasheet 2468696 Chauvin Arnoux C.A 6011 Continuity tester Calibrated to (DAkkS standards) 200 Ω
User & Safety Instructions
User & Safety Instructions 2468696 Chauvin Arnoux C.A 6011 Continuity tester Calibrated to (DAkkS standards) 200 Ω
Description
Of all these checks, the systematic testing of the low resistance of the earth conductor is the most frequent (more than 80% of the test work).
The CA 6011 continuity tester has been specially developed to meet the needs of the user. It offers:
- clear indications: Clear colors and symbols for good/bad evaluation
- high operating comfort: Display unit can be removed, combination of shoulder strap and hip belt distribute the weight optimally with intensive use, elastic carrying strap at the display unit for attachment at the wrist for easy reading
- long battery life: Up to 30,000 measurements
- Switchable signal output: Acoustic or vibration for silent testing
This text is machine translated.
Features
- Large illuminated display
- ON/OFF button and standby mode that can be switched off
- Compensation of the measuring line resistors
- Switching of optical/acoustic signal output
- Adjustable limit value
Scope of delivery
- 1 elastic hand strap for attaching the casing to the wrist
- 4 x 1.5V alkaline batteries LR06
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










